F70811B085G080ST | Feinmetall

Short stroke test pin with probe, round head, Ø 1.4 mm, travel  1.2 mm, pitch 1.9 mm, L 5.3 mm, F70811B085G080ST

Order No.: 12H1586
EAN: 4099889468038
MPN:
F70811B085G080ST
Series: F708
F70811B085G080ST Feinmetall Contact Probes Image 1
F70811B085G080ST Feinmetall Contact Probes Image 2
Image may differ
Unit Price (€ / pc.)
4.6410 € *
Available: 200 pcs.
Leadtime: 1 Week **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.0341 €
100 pcs.
3.7366 €
500 pcs.
3.4391 €
1000 pcs.
3.1297 €
*incl. VAT plus shipping costs
**Subject to prior sale

For restricted heights, type F708.11ST is solder-proof.

Projection height: 3.0 mm

Maximum spring travel: 1.2 mm

Recommended spring travel: 1.0 mm

Prestress: 25 cN

Contact tolerance: ±0.08 mm

Operating temperatures: - 20 to +80 °C (type F708.11ST - 40 to +250 °C)

Maximum continuous current: 3.0 A

Typical contact resistance: 20 mohm

Barrel: gold-plated brass

Spring: silver-plated spring steel

Tip design: 11 round shaft

Type: F708.11, probe with plunger tip 11, TD 0.85 mm, CuBe, gold, 80 cN

Technical specifications
Head shape Rundkopf
Rated current 3 A
Stroke 1.2 mm
Grid 1.9 mm
Length 5.3 mm
diameter 1.4 mm
Material Kupferberyllium
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes