F73018S040L110 | Feinmetall

Threaded probe, cone, Ø 0.66 mm, travel  5 mm, pitch 1.27 mm, L 28.9 mm, F73018S040L110

Order No.: 11H4682
EAN: 4099889466096
MPN:
F73018S040L110
Series: F730
F73018S040L110 Feinmetall Contact Probes
Image may differ
Unit Price (€ / pc.)
16.66 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
16.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
16.66 €

The screw connection with H730LA receptacle prevents the tip from becoming loose.

Projection height: 10.5 mm

Maximum spring travel: 5.0 mm

Recommended spring travel: 4.0 mm

Prestress: 20 cN

Spring force at recommended spring travel: 110 cN ±20 %

Contact tolerance: ±0.08 mm

Operating temperatures: - 20 to +80 °C

Maximum continuous current: 3.0 A

Typical contact resistance: 50 mohm

Barrel: gold-plated bronze

Spring: gold-plated spring steel

Tip design: 18 conical shaft (spear) 30°

Table index: type, plunger with tip design, tip diameter, material, finish.

Type: F730.18, probe with plunger tip 18, TD 0.4 mm, BeCu, gold

Technical specifications
diameter 0.66 mm
Stroke 5 mm
Head shape Kegel
Length 28.9 mm
Material Stahl
Rated current 3 A
Grid 1.27 mm
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes