F73106B180G300 | Feinmetall

Threaded probe, waffle, Ø 1.37 mm, travel  4.4 mm, pitch 2.2 mm, L 27.9 mm, F73106B180G300

Order No.: 11H4711
EAN: 4099889466133
MPN:
F73106B180G300
Series: F731
F73106B180G300 Feinmetall Contact Probes Image 1
F73106B180G300 Feinmetall Contact Probes Image 2
F73106B180G300 Feinmetall Contact Probes Image 3
Image may differ
Unit Price (€ / pc.)
10.5434 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
10.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
10.5434 €

Threaded probes for 2.2 mm grid, type Feinmetall F731.

The screw connection with H731LA receptacle prevents the probe from becoming loose, the receptacle is vacuum-proof as soon as the wire is soldered on; Projection height: 12.8 mm. Maximum spring travel: 4.4 mm. Recommended spring travel: 3.5 mm. Prestress: 50 cN. Contact tolerance: ±0.08 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 5.0 A. Typical contact resistance: 30 mohm. Barrel: gold-plated brass. Spring: gold-plated spring steel. Receptacle: gold-plated brass. Tip designs: 06 serrated (honeycomb), 11 round shaft.

Spring force 300 cN ±20 %, type F731.

Technical attributes (type, plunger with tip design, tip diameter TD, material, finish): F731.06, probe with plunger tip 06, TD 1.8 mm, CuBe, gold.

Technical specifications
Head shape Waffel
Rated current 5 A
Stroke 4.4 mm
Grid 2.2 mm
Length 27.9 mm
diameter 1.37 mm
Material Kupferberyllium
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes