F73111B065G250 | Feinmetall
Threaded probe, round head, Ø 1.37 mm, travel 4.4 mm, pitch 2.2 mm, L 27.9 mm, F73111B065G250
Threaded probes for 2.2 mm grid, type Feinmetall F731.
The screw connection with H731LA receptacle prevents the probe from becoming loose, the receptacle is vacuum-proof as soon as the wire is soldered on; Projection height: 12.8 mm. Maximum spring travel: 4.4 mm. Recommended spring travel: 3.5 mm. Prestress: 50 cN. Contact tolerance: ±0.08 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 5.0 A. Typical contact resistance: 30 mohm. Barrel: gold-plated brass. Spring: gold-plated spring steel. Receptacle: gold-plated brass. Tip designs: 06 serrated (honeycomb), 11 round shaft.
Spring force 250 cN ±20 %, type F731.
Technical attributes (type, plunger with tip design, tip diameter TD, material, finish): F731.11, probe with plunger tip 11, TD 0.65 mm, CuBe, gold.
Head shape | Rundkopf | |
Rated current | 5 A | |
Stroke | 4.4 mm | |
Grid | 2.2 mm | |
Length | 27.9 mm | |
diameter | 1.37 mm | |
Material | Kupferberyllium |
Country of origin | CZ |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |