F73206B130G300 | Feinmetall

Threaded probe, waffle, Ø 1.65 mm, travel  5 mm, pitch 2.54 mm, L 35.7 mm, F73206B130G300

Order No.: 11H4736
EAN: 4099889466256
MPN:
F73206B130G300
Series: F732
F73206B130G300 Feinmetall Contact Probes Image 1
F73206B130G300 Feinmetall Contact Probes Image 2
F73206B130G300 Feinmetall Contact Probes Image 3
Image may differ
Unit Price (€ / pc.)
6.0809 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
60.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
6.0809 €

Threaded probes for 2.54 mm grid, type Feinmetall F732.

Derivative of F772, screwed to receptacle H732LARD to prevent the probe from leaving its position. The receptacle is sealed completely after the wire has been soldered on; Projection height: 10.5 mm. Maximum spring travel: 5.0 mm. Recommended spring travel: 4.0 mm. Prestress: 60 cN. Contact tolerance: ±0.08 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 5.0 A. Typical contact resistance: 25 mohm. Barrel: gold-plated brass. Spring: silver-plated spring steel. Receptacle: gold-plated brass. Tip designs: 05 concave (cup), 06 serrated (honeycomb), 07 hexagonal 90° (fluted star), 11 round shaft, 12 rounded head (bullet nose), 14 four-point crown head (self-cleaning), 15 triangular head (pyramid), 16 flat shaft, 17 flat head, 18 conical shaft 30° (spear).

Spring force 300 cN ±20 %, type F732.

Technical attributes (type, plunger with tip diameter (TD), material, surface (LG gold is long-life gold for particularly high endurance)): F732.06, probe with plunger tip 06, TD 1.3 mm, CuBe, gold.

Technical specifications
Head shape Waffel
Rated current 5 A
Stroke 5 mm
Grid 2.54 mm
Length 35.7 mm
diameter 1.65 mm
Material Kupferberyllium
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes