F73318B180G150 | Feinmetall

Threaded probe, cone, Ø 2.65 mm, travel  5 mm, pitch 4 mm, L 28.3 mm, F73318B180G150

Order No.: 12H1658
EAN: 4099889468151
MPN:
F73318B180G150
Series: F733
F73318B180G150 Feinmetall Contact Probes Image 1
F73318B180G150 Feinmetall Contact Probes Image 2
F73318B180G150 Feinmetall Contact Probes Image 3
Image may differ
Unit Price (€ / pc.)
5.3193 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
5.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
5.3193 €

Threaded probes for 4.0 mm grid, type Feinmetall F733.

Derivative of F773, screwed to receptacle H733LARD to prevent the pin from leaving its position. The receptacle is sealed completely after the wire has been soldered on; Projection height: 10.5 mm. Maximum spring travel: 5.0 mm. Recommended spring travel: 4.0 mm. Prestress: 50 cN. Contact tolerance: ±0.1 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 10 A. Typical contact resistance: 25 mohm. Barrel: gold-plated brass. Spring: silver-plated spring steel. Receptacle: gold-plated brass. Tip designs: 05 concave (cup), 06 serrated (honeycomb), 11 round shaft, 12 round head (bullet nose), 15 triangular head (pyramid), 16 flat shaft, 17 flat head, 18 conical shat 30° (spear), 39 conical shaft 30° with flat tip.

Spring force 150 cN ±20 %, type F733.

Technical attributes (type, plunger with tip diameter (TD), material, surface): F733.18, probe with plunger tip 18, TD 1.8 mm, CuBe, gold.

Technical specifications
Head shape Kegel
Rated current 10 A
Stroke 5 mm
Grid 4 mm
Length 28.3 mm
diameter 2.65 mm
Material Stahl
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes