F76807S090L130 | Feinmetall

Threaded probe, external hexagon, Ø 0.79 mm, travel  4 mm, pitch 1.27 mm, L 37 mm, F76807S090L130

Order No.: 11H5584
EAN: 4099889466577
MPN:
F76807S090L130
Series: F767
F76807S090L130 Feinmetall Contact Probes Image 1
F76807S090L130 Feinmetall Contact Probes Image 2
F76807S090L130 Feinmetall Contact Probes Image 3
Image may differ
Unit Price (€ / pc.)
6.5688 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.57 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5688 €
10 pcs.
5.7239 €
100 pcs.
5.2836 €
500 pcs.
4.8671 €
1000 pcs.
4.4387 €
*incl. VAT plus shipping costs
Subject to prior sale

Primarily for fully loaded PCBs (SMD as well). Highly versatile and universal test probe. Receptacle H787 with pressure ring for variable projection height.

Projection height F767/F768: 5.6 to 13.6/8.0 to 16 mm (H787), 10.0 mm (H768).

Maximum spring travel F767/768: 8.0/4.0 mm.

Recommended spring travel: F767/F768: 6.4/3.2 mm.

Prestress F767/F768: 35/40 cN.

Spring force at recommended spring travel: F767/F768: 165/130 cN ±20 %.

Contact tolerance F767/F768: ±0.05/±0.07 mm.

Operating temperatures: - 20 to +80 °C.

Maximum continuous current: 2.0 A.

Typical contact resistance: 30 mohm.

Barrel: gold-plated bronze.

Spring: gold-plated spring steel.

Tip designs: 06 serrated (honeycomb), 07 hexagonal (fluted star) 90°, 11 round tip, 18 conical shaft (spear) 30°, 21 four-point crown head (self-cleaning), 33 lance shaft (dagger).

Table index: type, plunger with tip design, tip diameter TD, material, finish (long-life gold for particularly long tool life).

Type: F768.07, probe with plunger tip 07, TD 0.9 mm, steel, long - life gold

Technical specifications
Filter Property Value
Head shape external hexagon
Rated current 2 A
Stroke 4 mm
Grid 1.27 mm
Length 37 mm
diameter 0.79 mm
Material steel
Logistics
Property Value
Country of origin CZ
Customs tariff number 85369095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes