F76833S060L130 | Feinmetall

Threaded probe, square, Ø 0.79 mm, travel  4 mm, pitch 1.27 mm, L 37 mm, F76833S060L130

Order No.: 11H5598
EAN: 4099889466607
MPN:
F76833S060L130
Series: F767
F76833S060L130 Feinmetall Contact Probes Image 1
F76833S060L130 Feinmetall Contact Probes Image 2
F76833S060L130 Feinmetall Contact Probes Image 3
Image may differ
Unit Price (€ / pc.)
5.1408 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
51.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
5.1408 €

Primarily for fully loaded PCBs (SMD as well). Highly versatile and universal test probe. Receptacle H787 with pressure ring for variable projection height.

Projection height F767/F768: 5.6 to 13.6/8.0 to 16 mm (H787), 10.0 mm (H768).

Maximum spring travel F767/768: 8.0/4.0 mm.

Recommended spring travel: F767/F768: 6.4/3.2 mm.

Prestress F767/F768: 35/40 cN.

Spring force at recommended spring travel: F767/F768: 165/130 cN ±20 %.

Contact tolerance F767/F768: ±0.05/±0.07 mm.

Operating temperatures: - 20 to +80 °C.

Maximum continuous current: 2.0 A.

Typical contact resistance: 30 mohm.

Barrel: gold-plated bronze.

Spring: gold-plated spring steel.

Tip designs: 06 serrated (honeycomb), 07 hexagonal (fluted star) 90°, 11 round tip, 18 conical shaft (spear) 30°, 21 four-point crown head (self-cleaning), 33 lance shaft (dagger).

Table index: type, plunger with tip design, tip diameter TD, material, finish (long-life gold for particularly long tool life).

Type: F768.33, probe with plunger tip 33, TD 0.6 mm, steel, long - life gold

Technical specifications
diameter 0.79 mm
Stroke 4 mm
Head shape Vierkant
Length 37 mm
Material Stahl
Rated current 2 A
Grid 1.27 mm
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes