F77205B200G300 | Feinmetall

Standard test pin with probe, inner cone, Ø 1.66 mm, travel  5 mm, pitch 2.54 mm, L 32 mm, F77205B200G300

Order No.: 12H1510
EAN: 4099889467802
MPN:
F77205B200G300
Series: F772
F77205B200G300 Feinmetall Contact Probes Image 1
F77205B200G300 Feinmetall Contact Probes Image 2
F77205B200G300 Feinmetall Contact Probes Image 3
Image may differ
Unit Price (€ / pc.)
2.9155 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
2.9155 €

Standard in-circuit probes with plunger tip for 2.54 mm grid, type Feinmetall F772.

For use with two-stage adapters. The H772 receptacle allows a variable and the H712 receptacle a fixed projection height of 10 mm; Projection height: 10 to 17.6 mm. Maximum spring travel: 5.0 mm. Recommended spring travel: 4.0 mm. Prestress: 60 cN. Contact tolerance: ±0.08 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 5.0 A. Typical contact resistance: 25 mohm. Barrel: gold-plated new silver. Spring: silver-plated spring steel. Receptacle: new silver, gold plated. Tip designs: 05 concave (cup), 06 serrated (honeycomb), 07 hexagonal 90° (fluted star), 11 round shaft, 14 four-point crown head (self-cleaning), 15 triangular head (pyramid), 17 flat head, 18 conical shaft 30° (spear), 21 four-point crown head.

Spring force 300 cN ±20 %, type F772.

Technical attributes (type, plunger with tip diameter, material, surface (LG gold denotes long-life gold for particular endurance), projection height (PH)): F772.05, probe with plunger tip 05, TD 2.0 mm, CuBe, gold.

Technical specifications
diameter 1.66 mm
Stroke 5 mm
Head shape Innenkonus
Length 32 mm
Material Kupferberyllium
Rated current 5 A
Grid 2.54 mm
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes