F77206B150G150 | Feinmetall
Standard test pin with probe, round head, Ø 1.66 mm, travel 5 mm, pitch 2.54 mm, L 32 mm, F77206B150G150
Standard in-circuit probes with plunger tip for 2.54 mm grid, type Feinmetall F772.
For use with two-stage adapters. The H772 receptacle allows a variable and the H712 receptacle a fixed projection height of 10 mm; Projection height: 10 to 17.6 mm. Maximum spring travel: 5.0 mm. Recommended spring travel: 4.0 mm. Prestress: 60 cN. Contact tolerance: ±0.08 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 5.0 A. Typical contact resistance: 25 mohm. Barrel: gold-plated new silver. Spring: silver-plated spring steel. Receptacle: new silver, gold plated. Tip designs: 05 concave (cup), 06 serrated (honeycomb), 07 hexagonal 90° (fluted star), 11 round shaft, 14 four-point crown head (self-cleaning), 15 triangular head (pyramid), 17 flat head, 18 conical shaft 30° (spear), 21 four-point crown head.
Spring force 150 cN ±20 %, type F772.
Technical attributes (type, plunger with tip diameter, material, surface (LG gold denotes long-life gold for particular endurance), projection height (PH)): F772.06, probe with plunger tip 06, TD 1.5 mm, CuBe, gold.
Head shape | Rundkopf | |
Rated current | 5 A | |
Stroke | 5 mm | |
Grid | 2.54 mm | |
Length | 32 mm | |
diameter | 1.66 mm | |
Material | Kupferberyllium |
Country of origin | CZ |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |