F77306B300G300C | Feinmetall
Standard test pin with probe, waffle, Ø 2.65 mm, travel 5 mm, pitch 3.5 mm, L 27 mm, F77306B300G300C
Standard probes with tip for 3.5 mm grid, type Feinmetall F773.
For high mechanical loads and high currents; Projecting height: 10.2 mm. Maximum spring travel: 5.0 mm. Recommended spring travel: 4.0 mm. Prestress: 80 cN/m. Contact tolerance: ±0.1 mm. Operating temperatures: - 20 to +80 °C. Maximum continuous current: 10 A. Typical contact resistance: 25 mohm. Barrel: gold-plated bronze. Spring: silver-plated spring steel. Receptacle: gold-plated new silver. Tip designs: 05 concave (cup), 06 serrated (honeycomb), 07 hexagonal (fluted star) 90°, 11 round shaft, 12 rounded head (bullet nose), 14 four-point crown head (self-cleaning), 15 triangular head (pyramid), 16 step form (flat shaft), 17 flat head, 18 conical shaft (spear) 30°, 21 four-point crown head (self-cleaning).
High-current version, spring force 300 cN ±20 %, type F773..C.
Max; continuous current: 24 A. Typical contact resistance: 8.0 mohm. Prestress: 60 cN. Contact tolerance: ±0.08 mm. Operating temperatures: - 40 to +250 °C.
Technical attributes (type, plunger with tip design, tip diameter (TD), material, finish (LG is long-life gold for particularly long endurance)): F773.06C, probe with plunger tip 06, 3.0 mm, copper beryllium, gold.
Head shape | Waffel | |
Rated current | 24 A | |
Stroke | 5 mm | |
Grid | 3.5 mm | |
Length | 27 mm | |
diameter | 2.65 mm | |
Material | Kupferberyllium |
Country of origin | CZ |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |