F77306B400G300C | Feinmetall

Standard test pin with probe, waffle, Ø 2.65 mm, travel  5 mm, pitch 3.5 mm, L 27 mm, F77306B400G300C

Order No.: 11H5781
EAN: 4099889467185
MPN:
F77306B400G300C
Series: F773
F77306B400G300C Feinmetall Contact Probes
Image may differ
Unit Price (€ / pc.)
6.3189 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
6.3189 €

Standard probes with tip for 3.5 mm grid, type Feinmetall F773.

For high mechanical loads and high currents; Projecting height: 10.2 mm. Maximum spring travel: 5.0 mm. Recommended spring travel: 4.0 mm. Prestress: 80 cN/m. Contact tolerance: ±0.1 mm. Operating temperatures: - 20 to +80 °C. Maximum continuous current: 10 A. Typical contact resistance: 25 mohm. Barrel: gold-plated bronze. Spring: silver-plated spring steel. Receptacle: gold-plated new silver. Tip designs: 05 concave (cup), 06 serrated (honeycomb), 07 hexagonal (fluted star) 90°, 11 round shaft, 12 rounded head (bullet nose), 14 four-point crown head (self-cleaning), 15 triangular head (pyramid), 16 step form (flat shaft), 17 flat head, 18 conical shaft (spear) 30°, 21 four-point crown head (self-cleaning).

High-current version, spring force 300 cN ±20 %, type F773..C.

Max; continuous current: 24 A. Typical contact resistance: 8.0 mohm. Prestress: 60 cN. Contact tolerance: ±0.08 mm. Operating temperatures: - 40 to +250 °C.

Technical attributes (type, plunger with tip design, tip diameter (TD), material, finish (LG is long-life gold for particularly long endurance)): F773.06C, probe with plunger tip 06, 4.0 mm, copper beryllium, gold.

Technical specifications
Head shape Waffel
Rated current 24 A
Stroke 5 mm
Grid 3.5 mm
Length 27 mm
diameter 2.65 mm
Material Kupferberyllium
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes