F77506B400G300C | Feinmetall

High current spring contact with probe, waffle, Ø 3.47 mm, travel  5.5 mm, pitch 5 mm, L 38.5 mm, F77506B400G300C

Order No.: 12H1572
EAN: 4099889468007
MPN:
F77506B400G300C
Series: F775
F77506B400G300C Feinmetall Contact Probes
Image may differ
Unit Price (€ / pc.)
20.4442 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
20.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.4442 €

For high mechanical loads and high currents.

Smallest mounting pitch: 4.5 mm

Projection height: 10.8 mm

Maximum spring travel: 5.5 mm

Recommended spring travel: 4.4 mm

Prestress: 50 cN

Spring force at recommended spring travel: 300 cN ±20 %

Useful life: 1.0 million load cycles

Pointing precision: ±0.1 mm

Operating temperatures: - 40 to +250 °C

Maximum continuous current: 50 A

Typical contact resistance: 10 mohm

Barrel: gold-plated bronze

Spring: spring steel, stainless

Tip designs: 05 concave (cup), 06 serrated (honeycomb), 17 flat head.

Type: F775.06, probe with plunger tip 06, TD 4.0 mm, CuBe, gold

Technical specifications
Head shape Waffel
Rated current 5 A
Stroke 5.5 mm
Grid 5 mm
Length 38.5 mm
diameter 3.47 mm
Material Kupferberyllium
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes