F78506B250G300L | Feinmetall
Long stroke test pin with probe, waffle, Ø 2.65 mm, travel 8 mm, pitch 3.5 mm, L 44 mm, F78506B250G300L
Standard probes with tip for 3.5 mm grid, type Feinmetall F785.
For loaded PCBs and SMD applications. Withstands high mechanical stress and high currents; Maximum spring travel: 8.0 mm. Recommended spring travel: 6.4 mm. Prestress: 80 cN. Spring force at recommended spring travel: 300 cN ±20 %. Contact tolerance: ±0.1 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 10 A. Typical contact resistance: 25 mohm. Barrel: gold-plated bronze. Spring: silver-plated spring steel. Receptacle: gold-plated new silver. Tip designs: 06 serrated (honeycomb), 14 four-point crown head (self-cleaning).
Probe length 44 mm, type F785..L.
Projection height: 22.2 mm.
Technical attributes (type, plunger with tip design, tip diameter (TD), material, finish (LG is long-life gold for particularly long endurance)): F785.06L, probe with plunger tip 06, TD 2.5 mm, CuBe, gold.
Head shape | Waffel | |
Rated current | 10 A | |
Stroke | 8 mm | |
Grid | 3.5 mm | |
Length | 44 mm | |
diameter | 2.65 mm | |
Material | Kupferberyllium |
Country of origin | CZ |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |