F78606B200G300 | Feinmetall
Long stroke test pin with probe, waffle, Ø 1.66 mm, travel 8 mm, pitch 2.54 mm, L 38 mm, F78606B200G300
Long travel probes with tip for 2.54 mm grid, type Feinmetall F786.
Used in combination with F772 for two-stage fixtures. The H772 receptacle allows a variable and the H712 receptacle a fixed projection height of 16 mm; Projection height: 16 to 23.6 mm. Maximum spring travel: 8.0 mm. Recommended spring travel: 6.4 mm. Prestress: 60 cN. Contact tolerance: ±0.1 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 5.0 A. Typical contact resistance: 25 mohm. Barrel: new silver, gold plated. Spring: silver-plated spring steel. Receptacle: new silver, gold plated. Tip designs: 06 serrated (honeycomb), 07 hexagonal (fluted star) 90°, 14 4-point crown head (self-cleaning), 15 triangular head (pyramid), 18 conical shaft 30° (spear), 32 rigid needle shaft 10°, 33 lance shaft (dagger- four-sided), 34 rigid needle head 15°.
Spring force 300 cN ±20 %, type F786.
Technical attributes (type, plunger with tip diameter (TD), material, surface (LG gold is long-life gold for particular endurance), projection height (PH)): F786.06, probe with plunger tip 06, TD 2.0 mm, CuBe, gold.
Head shape | Waffel | |
Rated current | 5 A | |
Stroke | 8 mm | |
Grid | 2.54 mm | |
Length | 38 mm | |
diameter | 1.66 mm | |
Material | Kupferberyllium |
Country of origin | CZ |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |