F78633S130L300 | Feinmetall

Long stroke test pin with probe, square, Ø 1.66 mm, travel  8 mm, pitch 2.54 mm, L 38 mm, F78633S130L300

Order No.: 12H1551
EAN: 4099889467949
MPN:
F78633S130L300
Series: F786
F78633S130L300 Feinmetall Contact Probes Image 1
F78633S130L300 Feinmetall Contact Probes Image 2
F78633S130L300 Feinmetall Contact Probes Image 3
Image may differ
Unit Price (€ / pc.)
4.8433 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
48.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.8433 €

Long travel probes with tip for 2.54 mm grid, type Feinmetall F786.

Used in combination with F772 for two-stage fixtures. The H772 receptacle allows a variable and the H712 receptacle a fixed projection height of 16 mm; Projection height: 16 to 23.6 mm. Maximum spring travel: 8.0 mm. Recommended spring travel: 6.4 mm. Prestress: 60 cN. Contact tolerance: ±0.1 mm. Operating temperatures: -20 to +80 °C. Maximum continuous current: 5.0 A. Typical contact resistance: 25 mohm. Barrel: new silver, gold plated. Spring: silver-plated spring steel. Receptacle: new silver, gold plated. Tip designs: 06 serrated (honeycomb), 07 hexagonal (fluted star) 90°, 14 4-point crown head (self-cleaning), 15 triangular head (pyramid), 18 conical shaft 30° (spear), 32 rigid needle shaft 10°, 33 lance shaft (dagger- four-sided), 34 rigid needle head 15°.

Spring force 300 cN ±20 %, type F786.

Technical attributes (type, plunger with tip diameter (TD), material, surface (LG gold is long-life gold for particular endurance), projection height (PH)): F786.33, probe with plunger tip 33, TD 1.3 mm, steel, long-life gold.

Technical specifications
Head shape Vierkant
Rated current 5 A
Stroke 8 mm
Grid 2.54 mm
Length 38 mm
diameter 1.66 mm
Material Stahl
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes