F78807S090L165 | Feinmetall
Standard test pin with probe, external hexagon, Ø 0.79 mm, travel 8 mm, pitch 1.27 mm, L 43 mm, F78807S090L165
Suitable for use on loaded PCBs (SMD as well). Receptacle H787 for variable projection height.
Smallest mounting pitch: 1.27 mm.
Projecting height: 12 to 20 mm (H787)
Maximum spring travel: 8.0 mm with tips 06 and 07: 7.0 mm
Recommended spring travel: 6.4 mm
Prestress: 40 cN/m
Spring force at recommended spring travel: 165 cN ±20 %
Contact tolerance: ±0.1 mm
Operating temperatures: - 20 to +80 °C
Maximum continuous current: 2.0 A
Typical contact resistance: 35 mohm
Barrel: gold-plated bronze
Spring: silver-plated spring steel
Tip designs: 06 serrated (honeycomb), 07 hexagonal (fluted star) 90°, 11 round shaft, 18 conical shaft (spear) 30°, 21 four-point crown head, 33 asymmetrical square (lance).
Table index: type, plunger with tip design, tip diameter TD, material, finish (LG is long-life gold for particularly long endurance).
Type: F788.07, probe with plunger tip 07, TD 0.9 mm, steel, long-life gold
diameter | 0.79 mm | |
Stroke | 8 mm | |
Head shape | Außensechskant | |
Length | 43 mm | |
Material | Stahl | |
Rated current | 2 A | |
Grid | 1.27 mm |
Country of origin | CZ |
Customs tariff number | 85369095 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |