F78811B060G165 | Feinmetall

Standard test pin with probe, round head, Ø 0.79 mm, travel  8 mm, pitch 1.27 mm, L 43 mm, F78811B060G165

Order No.: 11H5624
EAN: 4099889466638
MPN:
F78811B060G165
Series: F788
F78811B060G165 Feinmetall Contact Probes Image 1
F78811B060G165 Feinmetall Contact Probes Image 2
F78811B060G165 Feinmetall Contact Probes Image 3
Image may differ
Unit Price (€ / pc.)
4.4625 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
44.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
4.4625 €

Suitable for use on loaded PCBs (SMD as well). Receptacle H787 for variable projection height.

Smallest mounting pitch: 1.27 mm.

Projecting height: 12 to 20 mm (H787)

Maximum spring travel: 8.0 mm with tips 06 and 07: 7.0 mm

Recommended spring travel: 6.4 mm

Prestress: 40 cN/m

Spring force at recommended spring travel: 165 cN ±20 %

Contact tolerance: ±0.1 mm

Operating temperatures: - 20 to +80 °C

Maximum continuous current: 2.0 A

Typical contact resistance: 35 mohm

Barrel: gold-plated bronze

Spring: silver-plated spring steel

Tip designs: 06 serrated (honeycomb), 07 hexagonal (fluted star) 90°, 11 round shaft, 18 conical shaft (spear) 30°, 21 four-point crown head, 33 asymmetrical square (lance).

Table index: type, plunger with tip design, tip diameter TD, material, finish (LG is long-life gold for particularly long endurance).

Type: F788.11, probe with plunger tip 11, TD 0.6 mm, CuBe, gold

Technical specifications
diameter 0.79 mm
Stroke 8 mm
Head shape Rundkopf
Length 43 mm
Material Kupferberyllium
Rated current 2 A
Grid 1.27 mm
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes