F79606B230G300 | Feinmetall
Long stroke test pin with probe, waffle, Ø 2.65 mm, travel 10 mm, pitch 3.5 mm, L 37 mm, F79606B230G300
For heavy mechanical stress and high currents.
Projection height: 15.2 mm
Maximum spring travel: 10 mm
Recommended spring travel: 8.0 mm
Prestress: 80 cN
Spring force at recommended spring travel: 300 cN ±20 %
Contact tolerance: ±0.13 mm
Operating temperatures: - 20 to +80 °C
Maximum continuous current: 10 A
Typical contact resistance: 25 mohm
Barrel: gold-plated bronze
Spring: silver-plated spring steel
Tip design: 06 serrated (honeycomb)
Table index: type, plunger with tip design, tip diameter, material, finish.
Type: F796.06, probe with plunger tip 06, TD 2.3 mm, copper beryllium, gold
| Filter | Property | Value |
|---|---|---|
| Head shape | waffle | |
| Rated current | 10 A | |
| Stroke | 10 mm | |
| Grid | 3.5 mm | |
| Length | 37 mm | |
| diameter | 2.65 mm | |
| Material | copper beryllium |
| Property | Value |
|---|---|
| Customs tariff number | 85369095 |
| Country of origin | CZ |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |