F79611B176G300 | Feinmetall
Long stroke test pin with probe, round head, Ø 2.65 mm, travel 10 mm, pitch 3.5 mm, L 37 mm, F79611B176G300
Unit Price (€ / pc.)
5.0575 € *
Available: 0 pcs.
Leadtime: 1 Week **
For heavy mechanical stress and high currents.
Projection height: 15.2 mm
Maximum spring travel: 10 mm
Recommended spring travel: 8.0 mm
Prestress: 80 cN
Spring force at recommended spring travel: 300 cN ±20 %
Contact tolerance: ±0.13 mm
Operating temperatures: - 20 to +80 °C
Maximum continuous current: 10 A
Typical contact resistance: 25 mohm
Barrel: gold-plated bronze
Spring: silver-plated spring steel
Tip design: 11 round shaft
Table index: type, plunger with tip design, tip diameter, material, finish.
Type: F796.11, probe with plunger tip 11, TD 1.76 mm, CuBe, gold
Technical specifications
Head shape | Rundkopf | |
Rated current | 10 A | |
Stroke | 10 mm | |
Grid | 3.5 mm | |
Length | 37 mm | |
diameter | 2.65 mm | |
Material | Kupferberyllium |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |