F79718B100G150 | Feinmetall
Long stroke test pin with probe, cone, Ø 1.66 mm, travel 10 mm, pitch 2.54 mm, L 37 mm, F79718B100G150
Unit Price (€ / pc.)
4.0817 € *
Available: 0 pcs.
Leadtime: 1 Week **
Used in in-line systems or in combination with F772 with two-stage adaptations. Receptacle H772 for variable projection height.
Projection height: 15 to 22.6 mm
Maximum spring travel: 10.0 mm
Recommended spring travel: 8.0 mm
Prestress: 60 cN
Spring force at recommended spring travel: 150 cN ±20 %
Contact tolerance: ±0.18 mm
Operating temperatures: - 20 to +80 °C
Maximum continuous current: 5.0 A
Typical contact resistance: 25 mohm
Barrel: gold-plated new silver
Spring: silver-plated spring steel
Tip design: 18 conical shaft (spear) 30°
Type: F797.18, probe with plunger tip 18, TD 1.0 mm, CuBe, gold
Technical specifications
Head shape | Kegel | |
Rated current | 5 A | |
Stroke | 10 mm | |
Grid | 2.54 mm | |
Length | 37 mm | |
diameter | 1.66 mm | |
Material | Stahl |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |