F87517K180U135 | Feinmetall

Switching test probe, flathead, Ø 1.66 mm, travel  5 mm, pitch 2.54 mm, L 57.1 mm, F87517K180U135

Order No.: 12H1688
EAN: 4099889468212
MPN:
F87517K180U135
Series: F875
Feinmetall
F87517K180U135 Feinmetall Contact Probes Image 1
F87517K180U135 Feinmetall Contact Probes Image 2
F87517K180U135 Feinmetall Contact Probes Image 3
Image may differ
Unit Price (€ / pc.)
28.7504 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
28.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.7504 €

Threaded switching probes (NO contact) for 2.54 mm grid, type Feinmetall F875.

Can be combined with different receptacles. Variable projection height; Maximum spring travel: 5.0 mm. Recommended spring travel: 4.0 mm. Pointing precision: ±0.08 mm. Switch travel: 1.5 mm ±0.2 mm. Operating temperatures: -20 to +80 °C. Maximum switched current: 1.0 A. Typical contact resistance: 65 mohm. Dimension L: 50.6 mm (type F875 = 57.1 mm). Barrel: gold-plated brass. Spring: silver-plated spring steel. Receptacle: gold-plated brass. Tip designs: 05 concave (cup), 06 serrated (honeycomb), 11 round shaft, 16 flat shaft, 17 flat head.

Spring force 135 cN ±20 %, type F875.

Prestress: 30 cN.

Technical attributes (type, plunger with tip diameter (TD), material (pl. = plastic), surface (unc. = uncoated)): F875.17, switching probe, plunger tip 17, TD 1.8 mm, plastic, uncoated.

Technical specifications
Durchmesser 1.66 mm
Hub 5 mm
Kopfform Flachkopf
Länge 57.1 mm
Material Kupferberyllium
Nennstrom 5 A
Rastermaß 2.54 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes