F88517K230U350SM | Feinmetall

Switching test probe, flathead, Ø 2.65 mm, travel  5 mm, pitch 3.5 mm, L 44.8 mm, F88517K230U350SM

Order No.: 12H1720
EAN: 4099889468243
MPN:
F88517K230U350SM
Series: F885
F88517K230U350SM Feinmetall Contact Probes Image 1
F88517K230U350SM Feinmetall Contact Probes Image 2
F88517K230U350SM Feinmetall Contact Probes Image 3
Image may differ
Unit Price (€ / pc.)
21.0987 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
21.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
21.0987 €

Threaded switching probes (NO contact) for 3.5 mm grid, type Feinmetall F885.

Can be combined with different receptacles. Variable projection height; Maximum spring travel: 5.0 mm. Recommended spring travel: 4.0 mm. Prestress: 80 cN. Contact tolerance: ±0.08 mm, switch travel: 1.7 mm ±0.2 mm. Operating temperatures: -20 to +80 °C, maximum switched current: 1.0 A. Typical contact resistance: 50 mohm. Dimensions L: type S and SM = 44.8 mm, type L and LM = 51.3 mm. Barrel: gold-plated brass. Spring: silver-plated spring steel. Receptacle: gold-plated brass. Tip designs: 05 concave (cup), 06 serrated (honeycomb), 07 hexagonal 90° (fluted star), 16 flat shaft, 17 flat head.

Spring force 350 cN ±20 %, type F885.

Technical attributes (type, plunger with tip diameter (TD), version, material (pl. = plastic), surface (unc. = uncoated, G gold = long-life gold for particularly high endurance)): F885.17SM, switching probe, plunger tip 17, TD 2.3 mm, uncoated plastic.

Technical specifications
Head shape Flachkopf
Rated current 10 A
Stroke 5 mm
Grid 3.5 mm
Length 44.8 mm
diameter 2.65 mm
Material Kunststoff
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes