F88617B400G350SM | Feinmetall

Switching test probe, flathead, Ø 2.65 mm, travel  4.2 mm, pitch 3.5 mm, L 44.8 mm, F88617B400G350SM

Order No.: 12H1736
EAN: 4099889468267
MPN:
F88617B400G350SM
Series: F886
F88617B400G350SM Feinmetall Contact Probes Image 1
F88617B400G350SM Feinmetall Contact Probes Image 2
F88617B400G350SM Feinmetall Contact Probes Image 3
Image may differ
Unit Price (€ / pc.)
22.0864 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
22.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
22.0864 €

Threaded switching probes (NO contact) for 3.5 mm grid, type Feinmetall F886.

Larger tip diameter compared to F885. F886 with spring travel reduction compared to F885 by 0.8 mm due to its lock pin (anti-twist device for mounting); Maximum spring travel: 4.2 mm. Recommended spring travel: 4.0 mm. Prestress: 80 cN. Contact tolerance: ±0.09 mm, switch travel: 1.7 mm ±0.2 mm. Operating temperatures: -20 to +80 °C. Maximum switched current: 1.0 A. Typical contact resistance: 50 mohm. Dimension L: type SM = 44.8 mm, type LM = 51.3 mm. Barrel: gold-plated brass. Spring: silver-plated spring steel. Receptacle: gold-plated brass. Tip designs: 06 serrated (honeycomb), 17 shouldered flat probe.

Spring force 350 cN ±20 %, type F886.

Technical attributes (type, plunger with tip diameter (TD), material (plastic, plastic/Hostacom tips with integrated brass ring for minimizing wear caused by test objects with sharp edges, T = insulated cap CuBe), finish (unc. = uncoated)): F886.17SM, switching probe, plunger tip 17, TD 4.0 mm, CuBe, gold.

Technical specifications
Head shape Flachkopf
Rated current 1 A
Stroke 4.2 mm
Grid 3.5 mm
Length 44.8 mm
diameter 2.65 mm
Material Kupferberyllium
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes