F88617K590U350SM | Feinmetall

Switching test probe, flathead, Ø 2.65 mm, travel  4.2 mm, pitch 3.5 mm, L 44.8 mm, F88617K590U350SM

Order No.: 12H5063
EAN: 4099889469769
MPN:
F88617K590U350SM
Series: F886
F88617K590U350SM Feinmetall Contact Probes Image 1
F88617K590U350SM Feinmetall Contact Probes Image 2
F88617K590U350SM Feinmetall Contact Probes Image 3
Image may differ
Unit Price (€ / pc.)
27.2867 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
27.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
27.2867 €

Threaded switching probes (NO contact) for 3.5 mm grid, type Feinmetall F886.

Larger tip diameter compared to F885. F886 with spring travel reduction compared to F885 by 0.8 mm due to its lock pin (anti-twist device for mounting); Maximum spring travel: 4.2 mm. Recommended spring travel: 4.0 mm. Prestress: 80 cN. Contact tolerance: ±0.09 mm, switch travel: 1.7 mm ±0.2 mm. Operating temperatures: -20 to +80 °C. Maximum switched current: 1.0 A. Typical contact resistance: 50 mohm. Dimension L: type SM = 44.8 mm, type LM = 51.3 mm. Barrel: gold-plated brass. Spring: silver-plated spring steel. Receptacle: gold-plated brass. Tip designs: 06 serrated (honeycomb), 17 shouldered flat probe.

Spring force 350 cN ±20 %, type F886.

Technical attributes (type, plunger with tip diameter (TD), material (plastic, plastic/Hostacom tips with integrated brass ring for minimizing wear caused by test objects with sharp edges, T = insulated cap CuBe), finish (unc. = uncoated)): F886.17SM, switching probe, plunger tip 17, TD 5.9 mm, uncoated plastic.

Technical specifications
Durchmesser 2.65 mm
Hub 4.2 mm
Kopfform Flachkopf
Länge 44.8 mm
Material Kunststoff
Nennstrom 1 A
Rastermaß 3.5 mm
Logistics
Ursprungsland CZ
Zolltarifnummer 85369095
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes