F88717B200G150 | Feinmetall
Switching test probe, flathead, Ø 2.46 mm, travel 5 mm, pitch 4 mm, L 25 mm, F88717B200G150
Used for all low-profile applications requiring short switching probes. Projection height adjustment in the receptacle.
Smallest mounting pitch: 4.0 mm.
Projection height: 9.2 to 11.2 mm.
Maximum spring travel: 5.0 mm
Recommended spring travel: 4.0 mm
Prestress: 50 cN
Spring force at recommended spring travel: 150 cN ±20 %
Useful life: 1.5 million load cycles
Pointing precision: ±0.09 mm
Switch travel: 1.7 mm ±0.2 mm
Operating temperatures: - 20 to +80 °C
Maximum switched current: 1.0 A
Typical contact resistance: 40 mohm
Barrel: gold-plated brass
Spring: silver-plated spring steel
Tip designs: 06 serrated (honeycomb), 16 flat shaft, 17 flat head
Type: F887.17, switching probe, plunger tip 17, TD 2.0 mm, CuBe, gold
Durchmesser | 2.46 mm | |
Hub | 5 mm | |
Kopfform | Flachkopf | |
Länge | 25 mm | |
Material | Kupferberyllium | |
Nennstrom | 1 A | |
Rastermaß | 4 mm |
Ursprungsland | CZ |
Zolltarifnummer | 85369095 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |