I-G1S1 | Feinmetall
Interface pin
Order No.: 12H1500
EAN: 4099889467772
MPN:
I-G1S1
Unit Price (€ / pc.)
1.5946 € *
Available: 0 pcs.
Leadtime: 1 Week **
Interface pins as of 2.0 mm grid, type Feinmetall I-G1../I-Z1.
Terminated via the wire-wrap post; material: brass, surface: gold-plated. Maximum continuous current: 10 A, smallest mounting pitch: 2.0 mm.
With barb, type I-G1S1.
The barb prevents the interface pin from being pushed out of the adapter plate.
Type: I-G1S1, interface pin.
Technical specifications
Head shape | Spitze | |
Length | 21.62 mm | |
Material | Messing | |
Rated current | 10 A | |
Grid | 2 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |