I-Z1 | Feinmetall

Interface pin

Order No.: 12H1504
EAN: 4099889467796
MPN:
I-Z1
I-Z1 Feinmetall Contact Probes Image 1
I-Z1 Feinmetall Contact Probes Image 2
I-Z1 Feinmetall Contact Probes Image 3
Image may differ
Unit Price (€ / pc.)
1.0234 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.0234 €

Interface pins as of 2.0 mm grid, type Feinmetall I-G1../I-Z1.

Terminated via the wire-wrap post; material: brass, surface: gold-plated. Maximum continuous current: 10 A, smallest mounting pitch: 2.0 mm.

With barb, type I-Z1.

The barb prevents the interface pin from dropping out of the adapter plate. The inner hole with chamfer can be used as centering piece for the contact pin.

Type: I-Z1, interface pin.

Technical specifications
Head shape Spitze
Length 17.85 mm
Material Messing
Rated current 10 A
Grid 2 mm
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes