FEWZ-050E0 | Feinmetall

Approach tool for sleeve H050, H878, 1 kg, FEWZ-050E0

Order No.: 11H5611
EAN: 4099891380748
MPN:
FEWZ-050E0
FEWZ-050E0 Feinmetall Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
46.6242 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.6242 €

Corresponding receptacle insertion tools, type FEWZ-050 (PH 0.0 mm) for H787.LA

Technical specifications
Version Anlegewerkzeug
Suitable for Hülse H050, H878
Weight 1 kg
Logistics
Country of origin DE
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes