FEWZ-075E0 | Feinmetall

Approach tool for sleeve H075, H703, 1 kg, FEWZ-075E0

Order No.: 11H5665
EAN: 4099891380762
MPN:
FEWZ-075E0
Image may differ
Unit Price (€ / pc.)
46.6242 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
46.62 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
46.6242 €

Corresponding receptacle insertion tools, type FEWZ-703.

Technical attributes (type, plunger with tip design, tip diameter TD, material, finish (LG is long-life gold for particularly long endurance)): FEWZ–075E0, receptacle insertion tool, HR 0.0 mm

Technical specifications
Version Anlegewerkzeug
Suitable for Hülse H075, H703
Weight 1 kg
Logistics
Country of origin DE
Customs tariff number 82042000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes