FEWZ-100E46 | Feinmetall
Approach tool for sleeve H100, H585, 84.6 mm, FEWZ-100E46
Order No.: 11H5728
EAN: 4099891380809
MPN:
FEWZ-100E46
Unit Price (€ / pc.)
46.6242 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | approach tool | |
| Length | 84.6 mm | |
| Suitable for | sleeve H100, H585 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 82042000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |