FEWZ-511E0 | Feinmetall
Approach tool for sleeve H511, 1 kg, FEWZ-511E0
Order No.: 11H5574
EAN: 4099891380731
MPN:
FEWZ-511E0
Unit Price (€ / pc.)
55.5730 € *
Available: 0 pcs.
Leadtime: 1 Week **
Corresponding receptacle insertion tools, type FEWZ-511E0 for H111.LA & H111.CR
Technical specifications
Version | Anlegewerkzeug | |
Suitable for | Hülse H511 | |
Weight | 1 kg |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |