FEWZ-585E0 | Feinmetall
Approach tool for sleeve H100, H585, 33.3 mm, 1 kg, FEWZ-585E0
Order No.: 11H5720
EAN: 4099891380786
MPN:
FEWZ-585E0
Unit Price (€ / pc.)
56.7868 € *
Standard delivery time from the manufacturer is: 1 Week
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | approach tool | |
| Length | 33.3 mm | |
| Suitable for | sleeve H100, H585 | |
| Weight | 1 kg |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85369095 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |