FEWZ-703E76 | Feinmetall
Approach tool for sleeve H075, H703, 7.6 mm, FEWZ-703E76
Order No.: 11H5668
EAN: 4099891380779
MPN:
FEWZ-703E76
Unit Price (€ / pc.)
46.6242 € *
Available: 0 pcs.
Leadtime: 1 Week **
Corresponding receptacle insertion tools, type FEWZ-703.
Technical attributes (type, plunger with tip design, tip diameter TD, material, finish (LG is long-life gold for particularly long endurance)): FEWZ–703E76, receptacle insertion tool, PH 7.6 mm
Technical specifications
Version | Anlegewerkzeug | |
Suitable for | Hülse H075, H703 | |
Length | 7.6 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85369095 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |