FEWZ-772E0 | Feinmetall

Approach tool for sleeve H772, 67.5 mm, 1 kg, FEWZ-772E0

Order No.: 12H1530
EAN: 4099891380847
MPN:
FEWZ-772E0
FEWZ-772E0 Feinmetall Insertion Tools, Extraction Tools, PCB Tools
Image may differ
Unit Price (€ / pc.)
70.2100 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
70.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
70.2100 €
Technical specifications
Version Anlegewerkzeug
Suitable for Hülse H772
Weight 1 kg
Length 67.5 mm
Logistics
Country of origin CZ
Customs tariff number 85369095
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes