27162500 | Felder

Desoldering wick, 2.5 mm, 1.6 m, No-Clean, Felder 27162500

Order No.: 11L4303
EAN: 4005796271494
MPN:
27162500
27162500 Felder Desoldering Braid
Image may differ
Unit Price (€ / pc.)
4.0460 € *
Available: 29 pcs.
Leadtime: 5 Weeks **
Total Price:
4.05 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0460 €
10 pcs.
3.8437 €
50 pcs.
3.6533 €
100 pcs.
3.4748 €
*incl. VAT plus shipping costs
**Subject to prior sale

Desoldering wire, 27162500, Felder

Desoldering wire is an extremely absorbent copper wire impregnated with halogen-free no-clean flux in a practical plastic roll for desoldering SMD and THT components and for removing excess solder from printed circuits.

When using the desoldering wire, special care must be taken to ensure that the desoldering process does not take too long. If it takes too long, the copper contact may detach from the carrier material of the PCB or the component may be damaged by overheating. Sections of the desoldering wire that are saturated with solder should be cut off to prevent the good thermal conductivity of the copper from dissipating too much heat energy into the already used section.

Technical specifications
Lead-free Yes
Width 2.5 mm
Halogen free Yes
Length 1.6 m
No-clean Yes
Logistics
Country of origin FR
Customs tariff number 74130000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes