27163000 | Felder

Desoldering wick, 3 mm, 1.6 m, No-Clean, Felder 27163000

Order No.: 11L4304
EAN: 4005796271449
MPN:
27163000
27163000 Felder Desoldering Braid
Image may differ
Unit Price (€ / pc.)
4.5220 € *
Available: 47 pcs.
Leadtime: 5 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5220 €
10 pcs.
4.2959 €
50 pcs.
4.0817 €
100 pcs.
3.8794 €
*incl. VAT plus shipping costs
**Subject to prior sale

Desoldering wire, 27163000, Felder

Desoldering wire is an extremely absorbent copper wire impregnated with halogen-free no-clean flux in a practical plastic roll for desoldering SMD and THT components and for removing excess solder from printed circuits.

When using the desoldering wire, special care must be taken to ensure that the desoldering process does not take too long. If it takes too long, the copper contact may detach from the carrier material of the PCB or the component may be damaged by overheating. Sections of the desoldering wire that are saturated with solder should be cut off to prevent the good thermal conductivity of the copper from dissipating too much heat energy into the already used section.

Technical specifications
Bleifrei Yes
Breite 3 mm
Halogenfrei Yes
Länge 1.6 m
No-Clean Yes
Logistics
Ursprungsland FR
Zolltarifnummer 74130000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes