2372320188992 | Felder
Soft solder paste, Sn62PbAg2, ROL1, SMD technology
Order No.: 11L1320
EAN: 4099891417109
MPN:
2372320188992
ISO-Cream EL3201 Sn62Pb36Ag2, 2-88-350, 0,10 kg K
Unit Price (€ / pc.)
42.8400 € *
Available: 1 pcs.
Leadtime: 4 Weeks **
Total Price:
42.84 € *
Price list
Quantity
Price per unit*
1 pcs.
42.8400 €
5 pcs.
40.6980 €
15 pcs.
38.6631 €
50 pcs.
36.7353 €
150 pcs.
34.8908 €
*incl. VAT plus shipping costs
**Subject to prior sale
SMD soft solder paste, type Felder ISO-Cream EL 3201.
For SMD technology, compliant with QQS-571 RMA. The solder is particularly notable for its special pressure stability. The residue is non-corrosive and may therefore remain on the PCBs.
For dispenser application, type EL 3201 Ds.
Technical specifications
flux | RELO | |
Contents | 100 g | |
alloy | Sn62PbAg2 | |
Packaging | Spritze |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38101000 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Signal word
Gefahrenpiktogramme | ![]() ![]() ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|