238432038955 | Felder
Soft solder paste, Sn95,5Ag4Cu0,5, 217 °C, 219 °C, 238432038955
Order No.: 11L1354
EAN: 4005796230095
MPN:
238432038955
ISO-Cream 3203 Sn95,5Ag4Cu0,5, 3-89-750, 0,25 kg
As an alternative, we recommend the following item:

*incl. VAT plus shipping costs
Soft solder paste, lead-free, type Felder EL 3203.
Ideal for soldering on problematic surfaces through excellent moistening properties, long workable state of approx. 32 hours
Viscosity 750 Pa/s, metal content 89 %, type EL 3203.
Technical specifications
Packaging | Kanister | |
Contents | 250 g | |
alloy | Sn95,5Ag4Cu0,5 | |
flux | RELO | |
Lead-free | Yes | |
max. operating temperature | 217 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38101000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: AchtungGefahrenhinweise:
Sicherheitshinweise:
|