2385520089554 | Felder
SMD Paste ISO Cream „Clear“ Sn96,5Ag3Cu0,5, 250 g
Order No.: 11L1358
EAN: 4005796230217
MPN:
2385520089554
ISO-Cream Clear Sn96,5Ag3,0Cu0,5, 4-88,5-780, 0,25
Series: ISO-Cream Clear
Unit Price (€ / pc.)
99.9600 € *
Available: 3 pcs.
Next delivery: 8 pcs. on 2025-04-30
Leadtime: 4 Weeks **
Total Price:
99.96 € *
Price list
Quantity
Price per unit*
1 pcs.
99.9600 €
5 pcs.
94.9620 €
15 pcs.
90.2139 €
50 pcs.
85.7038 €
150 pcs.
81.4198 €
*incl. VAT plus shipping costs
**Subject to prior sale
Felder, SAC305/KG4, 250 g
homogeneous, ready-to-use, low odor mixture of metal powder, binders, solvents and fluxes. It is free from any thixotropic agents, therefore a stable viscosity is guaranteed. This paste has excellent wetting properties and is also excellent for soldering problematic surfaces such as chem. Ni/Au, chem. Ag or OSP.
Technical specifications
Packaging | Kanister | |
Contents | 250 g | |
alloy | Sn96,5Ag3,0Cu0,5 | |
flux | RELO | |
Lead-free | Yes | |
max. operating temperature | 220 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 38101000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|