12600120 | Felder
Solder bar, leaded, Sn60Pb40E, Ø 1 mm, 250 g, 12600120
Unit Price (€ / pc.)
16.7314 € *
Available: 74 pcs.
Leadtime: 2 Weeks **
Total Price:
16.73 € *
Price list
Quantity
Price per unit*
1 pcs.
16.7314 €
10 pcs.
15.8984 €
50 pcs.
15.1011 €
150 pcs.
14.3395 €
500 pcs.
13.6255 €
*incl. VAT plus shipping costs
**Subject to prior sale
Soft solder rods, type Felder Iso-Tin 12.
Compliant with DIN EN 29453 (type 1260.. and 1278..), suitable for use as electronic solder in bulk form as pure metal from the first melt.
S-Sn60Pb40E, type 12600.
Technical specifications
Version | Lötstange | |
Lead-free | No | |
diameter | 1 mm | |
Weight | 250 g | |
Halogen free | No | |
alloy | Sn60Pb40E | |
Melting range | 183-190 °C |
Download
Logistics
Country of origin | CN |
Customs tariff number | 80030000 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|