12840040 | Felder

Solder bar, lead-free, SAC (Sn95.5Ag3.8Cu0.7), 900 g, 12840040

Order No.: 11L2520
EAN: 4005796120464
MPN:
12840040
STANGENLOT 1,0KG Sn95,5Ag3,8Cu0,7
Series: ISO-TIN
Felder
12840040 Felder Solder Wires
Image may differ
Unit Price (€ / pc.)
160.650 € *
Available: 0 pcs.
Next delivery: 20 pcs. on 2025-03-03
Leadtime: 2 Weeks **
Total Price:
160.65 € *
Price list
Quantity
Price per unit*
1 pcs.
160.650 €
10 pcs.
144.585 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder Bar, 12840040, FELDER

High-quality lead-free solder wire for hand and automatic soldering in electrical engineering, electromechanics and electronics. The flux is characterized by high temperature resistance and does not spatter during melting.

Technical specifications
Ausführung Lötstange
Bleifrei Yes
Gewicht 900 g
Halogenfrei No
Legierung Sn95,5Ag3,8Cu0,7
Schmelzbereich 217 °C
Logistics
Ursprungsland CN
Zolltarifnummer 80030000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes
Signal word
Gefahreninformationen

Ergänzende
Gefahreninformationen:

  • EUH210 Sicherheitsdatenblatt auf Anfrage erhältlich.