14610720 | Felder
Solder, leaded, Sn60Pb40, Ø 0.75 mm, 250 g, 14610720
Order No.: 11L2534
EAN: 4005796146198
MPN:
14610720
LÖTD.MASSIV Sn60Pb40 0,75 MM 250G
Series: Lötdraht Massiv
Unit Price (€ / pck.)
24.3474 € *
Available: 3 pck.
Next delivery: 8 pck. on 2025-04-14
Leadtime: 5 Weeks **
Total Price:
24.35 € *
Price list
Quantity
Price per unit*
1 pck.
24.3474 €
10 pck.
23.1336 €
50 pck.
21.9793 €
150 pck.
20.8726 €
500 pck.
19.8254 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid solder wire without flux S-Sn60Pb40, type Felder.
Suitable for intricate solder joints and tinning, solid, compliant with DIN EN 29453
Technical specifications
Version | Lötdraht | |
Lead-free | No | |
diameter | 0.75 mm | |
Weight | 250 g | |
Halogen free | No | |
alloy | Sn60Pb40 | |
Melting range | 183-190 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 80030000 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|