14610730 | Felder
Solder, leaded, Sn60Pb40, Ø 0.75 mm, 500 g, 14610730
Order No.: 11L2535
EAN: 4005796146240
MPN:
14610730
LÖTD.MASSIV Sn60Pb40 0,75 MM 500G
Series: Lötdraht Massiv
Unit Price (€ / pck.)
48.195 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Solid solder wire without flux S-Sn60Pb40, type Felder.
Suitable for intricate solder joints and tinning, solid, compliant with DIN EN 29453
Technical specifications
Version | Lötdraht | |
Lead-free | No | |
diameter | 0.75 mm | |
Weight | 500 g | |
Halogen free | No | |
alloy | Sn60Pb40 | |
Melting range | 183-190 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 80030000 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|