14611520 | Felder
Solder, leaded, Sn60Pb40, Ø 1.5 mm, 250 g, 14611520
Order No.: 11L2539
EAN: 4005796146037
MPN:
14611520
LÖTD.MASSIV Sn60Pb40 1,5 MM 250G
Series: Lötdraht Massiv
Unit Price (€ / pck.)
21.7294 € *
Available: 4 pck.
Leadtime: 5 Weeks **
Total Price:
21.73 € *
Price list
Quantity
Price per unit*
1 pck.
21.7294 €
10 pck.
20.6465 €
50 pck.
19.6112 €
150 pck.
18.6354 €
500 pck.
17.6953 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid solder wire without flux S-Sn60Pb40, type Felder.
Suitable for intricate solder joints and tinning, solid, compliant with DIN EN 29453
Technical specifications
Version | Lötdraht | |
Lead-free | No | |
diameter | 1.5 mm | |
Weight | 250 g | |
Halogen free | No | |
alloy | Sn60Pb40 | |
Melting range | 183-190 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 80030000 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|