14613030 | Felder
Solder, leaded, Sn60Pb40, Ø 3 mm, 500 g, 14613030
Order No.: 11L2543
EAN: 4005796146105
MPN:
14613030
LÖTD.MASSIV Sn60Pb40 3,0 MM 500G
Series: Lötdraht Massiv
Unit Price (€ / pck.)
42.1260 € *
Available: 0 pck.
Next delivery: 4 pck. on 2025-05-19
Leadtime: 5 Weeks **
Total Price:
42.13 € *
Price list
Quantity
Price per unit*
1 pck.
42.1260 €
5 pck.
40.0197 €
15 pck.
38.0205 €
50 pck.
36.1165 €
150 pck.
34.3077 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solid solder wire without flux S-Sn60Pb40, type Felder.
Suitable for intricate solder joints and tinning, solid, compliant with DIN EN 29453
Technical specifications
Version | Lötdraht | |
Lead-free | No | |
diameter | 3 mm | |
Weight | 500 g | |
Halogen free | No | |
alloy | Sn60Pb40 | |
Melting range | 183-190 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 80030000 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
|