18640720 | Felder
Solder, leaded, Sn60Pb39Cu1, Ø 0.75 mm, 250 g, 18640720
Order No.: 11L400
EAN: 4005796186507
MPN:
18640720
ISO-Core RA Sn60Pb40 0,75MM 250G
Series: ISO-CORE RA
Unit Price (€ / pck.)
24.2998 € *
Available: 29 pck.
Leadtime: 5 Weeks **
Total Price:
24.30 € *
Price list
Quantity
Price per unit*
1 pck.
24.2998 €
10 pck.
23.0860 €
50 pck.
21.9317 €
150 pck.
20.8369 €
500 pck.
19.7897 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder Sn60Pb39Cu1, type Felder Iso-Core RA.
Solder alloy to DIN EN ISO 9453 with flux type 1.1.2.B to DIN EN 29454. Particularly suitable for fine and contact solder joints requiring rapid processing speed in production
Technical specifications
Version | Lötdraht | |
Lead-free | No | |
diameter | 0.75 mm | |
Weight | 250 g | |
Halogen free | No | |
alloy | Sn60Pb39Cu1 | |
Melting range | 183-190 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83113000 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |