18641030 | Felder
Solder, leaded, Sn60Pb39Cu1, Ø 1 mm, 500 g, 18641030
Order No.: 11L410
EAN: 4005796186446
MPN:
18641030
ISO-Core RA Sn60Pb40 1,0MM 500G
Series: ISO-CORE RA
Unit Price (€ / pck.)
43.2446 € *
Available: 23 pck.
Next delivery: 28 pck. on 2025-05-05
Leadtime: 5 Weeks **
Total Price:
43.24 € *
Price list
Quantity
Price per unit*
1 pck.
43.2446 €
5 pck.
41.0788 €
15 pck.
39.0320 €
50 pck.
37.0804 €
150 pck.
35.2240 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder Sn60Pb39Cu1, type Felder Iso-Core RA.
Solder alloy to DIN EN ISO 9453 with flux type 1.1.2.B to DIN EN 29454. Particularly suitable for fine and contact solder joints requiring rapid processing speed in production
Technical specifications
Version | Lötdraht | |
Lead-free | No | |
diameter | 1 mm | |
Weight | 500 g | |
Halogen free | No | |
alloy | Sn60Pb39Cu1 | |
Melting range | 183-190 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83113000 |
Compliance
RoHS conform | No |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Signal word
Gefahrenpiktogramme | ![]() |
Information on dangerous goods | Signalwort: GefahrGefahrenhinweise:
Sicherheitshinweise:
Ergänzende |