18721020 | Felder
Solder, leaded, Sn62Pb36Ag2, Ø 1 mm, 250 g, 18721020
Unit Price (€ / pck.)
39.0796 € *
Available: 2 pck.
Total Price:
39.08 € *
Price list
Quantity
Price per unit*
1 pck.
39.0796 €
5 pck.
37.1161 €
15 pck.
35.2597 €
50 pck.
33.4985 €
150 pck.
31.8325 €
*incl. VAT plus shipping costs
Subject to prior sale
Solder, primarily for silver and other precious metal contact solder joints Sn62Pb36Ag2, type Iso-Core RA 1872.
Compliant with DIN EN 29454
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | solder wire | |
| alloy | Sn62Pb36Ag2 | |
| diameter | 1 mm | |
| Weight | 250 g | |
| Lead-free | No | |
| Halogen free | No | |
| Melting range | 179 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83113000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | No |
| Substance description | Lead |
| SVHC free | No |
Signal word
| Property | Value |
|---|---|
| Gefahrenpiktogramme | |
| Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
Supplemental Hazard |