18840530 | Felder

Solder, lead-free, SAC (Sn95Ag3.8Cu0.7), Ø 0.5 mm, 500 g, 18840530

Order No.: 11L2552
EAN: 4005796188648
MPN:
18840530
ISO-Core RA Sn95,5Ag3,8Cu0,7 0,50MM 500G
Series: ISO-CORE RA
18840530 Felder Solder Wires
Image may differ
Unit Price (€ / pck.)
129.2578 € *
Available: 7 pck.
Leadtime: 5 Weeks **
Total Price:
129.26 € *
Price list
Quantity
Price per unit*
1 pck.
129.2578 €
5 pck.
122.7961 €
15 pck.
116.6557 €
50 pck.
110.8247 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder wire, 18840530, FELDER

High-quality lead-free solder wire for hand and automatic soldering in electronics, electrical engineering and electromechanics. The flux is characterized by high temperature resistance and does not spray during melting. Optimum wetting as well as spreading values exceeding standards make this lead-free solder wire a top product among tubular solders.

Technical specifications
Version Lötdraht
Lead-free Yes
diameter 0.5 mm
Weight 500 g
Halogen free No
alloy Sn95Ag3,8Cu0,7
Melting range 217 °C
Logistics
Country of origin DE
Customs tariff number 83113000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Signal word
Information on dangerous goods

Ergänzende
Gefahreninformationen:

  • EUH208 Enthält (Name des sensibilisierenden Stoffes). Kann allergische Reaktionen hervorrufen.